Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,132 In Stock | 1 : ¥7.47000 Cut Tape (CT) 1,000 : ¥3.18992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 5A (Ta) | 4.5V, 10V | 50mOhm @ 4.5A, 10V | 1V @ 250µA | 18.2 nC @ 10 V | ±20V | 770 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
5,000 In Stock | 1 : ¥14.45000 Cut Tape (CT) 5,000 : ¥6.25356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 95A (Tc) | 4.5V, 10V | 2.5mOhm @ 20A, 10V | 2.2V @ 250µA | 93 nC @ 10 V | ±20V | 5950 pF @ 25 V | - | 120W (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | DFN5060 | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 1 : ¥55.58000 Cut Tape (CT) 1,800 : ¥31.53482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tj) | 6V, 10V | 1.2mOhm @ 100A, 10V | 3.8V @ 275µA | 231 nC @ 10 V | ±20V | 16250 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module |