Single FETs, MOSFETs

Results: 2
Manufacturer
onsemiToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
2A (Ta)15.3A (Ta), 164A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 22A, 10V300mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V112 nC @ 4.5 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 10 V7880 pF @ 15 V
Power Dissipation (Max)
500mW (Ta)900mW (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)UF6
Package / Case
6-SMD, Flat Leads8-PowerTDFN, 5 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
2,977
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥0.82098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
4V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
6 nC @ 10 V
±20V
150 pF @ 10 V
-
500mW (Ta)
150°C
Surface Mount
UF6
6-SMD, Flat Leads
0
In Stock
Check Lead Time
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
15.3A (Ta), 164A (Tc)
4.5V, 10V
2.7mOhm @ 22A, 10V
3V @ 250µA
112 nC @ 4.5 V
±25V
7880 pF @ 15 V
-
900mW (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.