Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,686 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.52878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 4.4A (Tc) | 4.5V, 10V | 77mOhm @ 3.1A, 10V | 2.5V @ 250µA | 21 nC @ 10 V | ±20V | 595 pF @ 20 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
5,529 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.76324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.5A (Ta), 32A (Tc) | 6V, 10V | 36mOhm @ 32A, 10V | 4V @ 250µA | 28 nC @ 10 V | ±20V | 1250 pF @ 25 V | - | 95W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |