TK60F10N1L,LXGQ | |
---|---|
DigiKey Part Number | 264-TK60F10N1LLXGQTR-ND - Tape & Reel (TR) 264-TK60F10N1LLXGQCT-ND - Cut Tape (CT) 264-TK60F10N1LLXGQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK60F10N1L,LXGQ |
Description | MOSFET N-CH 100V 60A TO220SM |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Ta) 205W (Tc) Surface Mount TO-220SM(W) |
Datasheet | Datasheet |
EDA/CAD Models | TK60F10N1L,LXGQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.11mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4320 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 205W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220SM(W) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.47000 | ¥24.47 |
10 | ¥15.87800 | ¥158.78 |
100 | ¥10.98470 | ¥1,098.47 |
500 | ¥8.88876 | ¥4,444.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.21407 | ¥8,214.07 |
2,000 | ¥7.69669 | ¥15,393.38 |