SIZ342ADT-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIZ342ADT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ342ADT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ342ADT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ342ADT-T1-GE3 |
Description | MOSFET 2N-CH 30V 15.7A 8PWR33 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 15.7A (Ta), 33.4A (Tc) 3.7W (Ta), 16.7W (Tc) Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ342ADT-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 15.7A (Ta), 33.4A (Tc) | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 580pF @ 15V | |
Power - Max | 3.7W (Ta), 16.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.86200 | ¥58.62 |
100 | ¥4.05810 | ¥405.81 |
500 | ¥3.39048 | ¥1,695.24 |
1,000 | ¥2.88558 | ¥2,885.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.56997 | ¥7,709.91 |
6,000 | ¥2.43471 | ¥14,608.26 |
9,000 | ¥2.25436 | ¥20,289.24 |
30,000 | ¥2.23204 | ¥66,961.20 |