Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon Technologiesonsemi
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
1.8A (Ta)12A (Ta), 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 50A, 10V85mOhm @ 1.6A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA2.2V @ 23µA
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 4.5 V45 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
675 pF @ 10 V3500 pF @ 30 V
Power Dissipation (Max)
420mW (Ta)2.5W (Ta), 50W (Tc)
Supplier Device Package
PG-TDSON-8-5SOT-23-3 (TO-236)
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
NTR4101PT1G
MOSFET P-CH 20V 1.8A SOT23-3
onsemi
58,538
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.71688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.8A (Ta)
1.8V, 4.5V
85mOhm @ 1.6A, 4.5V
1.2V @ 250µA
8.5 nC @ 4.5 V
±8V
675 pF @ 10 V
-
420mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
8-Power TDFN
BSC100N06LS3GATMA1
MOSFET N-CH 60V 12A/50A TDSON
Infineon Technologies
6,365
In Stock
1 : ¥9.19000
Cut Tape (CT)
5,000 : ¥3.62190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
12A (Ta), 50A (Tc)
4.5V, 10V
10mOhm @ 50A, 10V
2.2V @ 23µA
45 nC @ 10 V
±20V
3500 pF @ 30 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.