SI3552DV-T1-E3

DigiKey Part Number
SI3552DV-T1-E3TR-ND - Tape & Reel (TR)
SI3552DV-T1-E3CT-ND - Cut Tape (CT)
SI3552DV-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3552DV-T1-E3
Description
MOSFET N/P-CH 30V 2.5A 6TSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2.5A 1.15W Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SI3552DV-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2.5A
Rds On (Max) @ Id, Vgs
105mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
3.2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.15W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.50000¥5.50
10¥4.79500¥47.95
100¥3.31920¥331.92
500¥2.77328¥1,386.64
1,000¥2.36024¥2,360.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.10207¥6,306.21
6,000¥1.99143¥11,948.58
9,000¥1.84391¥16,595.19
30,000¥1.82566¥54,769.80
Manufacturers Standard Package