JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Current - Drain (Idss) @ Vds (Vgs=0) | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
733 In Stock | 1 : ¥49.34000 Bulk | Bulk | Active | N-Channel | 40 V | 30 µA @ 10 V | 600 mV @ 1 nA | 3pF @ 10V | - | 300 mW | - | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-72-4 | |||
440 In Stock | 1 : ¥49.34000 Bulk | Bulk | Active | N-Channel | 25 V | 12 mA @ 10 V | 1 V @ 1 nA | 4pF @ 10V | 35 Ohms | 500 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18-3 |