Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,215 In Stock | 1 : ¥59.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 88A (Tc) | 10V | 11mOhm @ 88A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
462 In Stock | 1 : ¥309.76000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 12mOhm @ 500mA, 10V | 4V @ 1mA | 240 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
639 In Stock 1,300 Factory | 1 : ¥47.04000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 120A (Tc) | 10V | 9.5mOhm @ 60A, 10V | 4.5V @ 250µA | 108 nC @ 10 V | ±20V | 6100 pF @ 25 V | - | 417W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 (IXTP) | TO-220-3 |