Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,378 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 2.2A (Tc) | 6V, 10V | 270mOhm @ 1.2A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±20V | 500 pF @ 40 V | - | 760mW (Ta), 2.5W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
103,130 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Tj) | 4.5V, 10V | 105mOhm @ 3A, 10V | 1.3V @ 250µA | 6 nC @ 4.5 V | ±16V | 247 pF @ 30 V | - | 1.2W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
138,235 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.2V, 4.5V | 32mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 11 nC @ 4.5 V | ±12V | 655 pF @ 10 V | - | 490mW (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |