Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,475 In Stock | 1 : ¥53.44000 Tube | Tube | Active | NPT | 1200 V | 54 A | 75 A | 3.7V @ 15V, 25A | 347 W | 930µJ (on), 720µJ (off) | Standard | 170 nC | 14ns/150ns | 800V, 25A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 [B] | |||
450 In Stock | 1 : ¥44.99000 Tube | - | Tube | Obsolete | NPT | 1200 V | 43 A | 80 A | 2.4V @ 15V, 11A | 298 W | 950µJ (on), 1.3mJ (off) | Standard | 100 nC | 23ns/180ns | 960V, 11A, 10Ohm, 15V | 70 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | NPT | 1200 V | 64 A | 160 A | 3.2V @ 15V, 40A | 500 W | 2.3mJ (on), 1.1mJ (off) | Standard | 220 nC | 15ns/110ns | 600V, 40A, 5Ohm, 15V | 112 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264-3 |