NVTFS5C670NLWFTAG

DigiKey Part Number
488-NVTFS5C670NLWFTAGTR-ND - Tape & Reel (TR)
488-NVTFS5C670NLWFTAGCT-ND - Cut Tape (CT)
488-NVTFS5C670NLWFTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFS5C670NLWFTAG
Description
MOSFET N-CH 60V 16A/70A 8WDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 16A (Ta), 70A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.8mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 63W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.94000¥14.94
10¥12.38800¥123.88
100¥9.86130¥986.13
500¥8.34414¥4,172.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥7.07988¥10,619.82
3,000¥6.72589¥20,177.67
7,500¥6.47302¥48,547.65
10,500¥6.25873¥65,716.66
Manufacturers Standard Package