RN1905FE,LF(CT | |
---|---|
DigiKey Part Number | RN1905FELF(CTTR-ND - Tape & Reel (TR) RN1905FELF(CTCT-ND - Cut Tape (CT) RN1905FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1905FE,LF(CT |
Description | TRANS 2NPN PREBIAS 0.1W ES6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1905FE,LF(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.68880 | ¥68.88 |
500 | ¥0.50424 | ¥252.12 |
1,000 | ¥0.44440 | ¥444.40 |
2,000 | ¥0.39383 | ¥787.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.35118 | ¥1,404.72 |
8,000 | ¥0.31520 | ¥2,521.60 |
12,000 | ¥0.29683 | ¥3,561.96 |
20,000 | ¥0.27616 | ¥5,523.20 |
28,000 | ¥0.26390 | ¥7,389.20 |
40,000 | ¥0.25198 | ¥10,079.20 |
100,000 | ¥0.22578 | ¥22,578.00 |
200,000 | ¥0.20957 | ¥41,914.00 |
400,000 | ¥0.20525 | ¥82,100.00 |