Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,050 In Stock 45,000 Factory | 1 : ¥13.46000 Cut Tape (CT) 2,500 : ¥6.06554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4.9A (Tc) | 6V, 10V | 47mOhm @ 4.9A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 2050 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
8,045 In Stock | 1 : ¥35.63000 Cut Tape (CT) 800 : ¥21.49265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 4.5V, 10V | 19mOhm @ 20A, 10V | 3V @ 250µA | 326 nC @ 10 V | ±20V | 11100 pF @ 50 V | - | 13.6W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
756 In Stock | 1 : ¥16.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 10V | 8.5mOhm @ 40A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 2695 pF @ 50 V | - | 33.3W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack |