Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,159 In Stock | 1 : ¥16.75000 Cut Tape (CT) 1,500 : ¥7.92974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 25A, 10V | 2.2V @ 1mA | 96 nC @ 10 V | ±20V | 6661 pF @ 20 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
8,910 In Stock | 1 : ¥4.76000 Cut Tape (CT) 8,000 : ¥1.53234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | - | 470mOhm @ 500mA, 4.5V | 1V @ 1mA | - | ±8V | 40 pF @ 10 V | - | 1W | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN1010-3W | 3-XFDFN |