Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Series
NexFET™OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
25 V80 V
Current - Continuous Drain (Id) @ 25°C
19A (Ta), 60A (Tc)300A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 150A, 10V5.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA3.8V @ 280µA
Gate Charge (Qg) (Max) @ Vgs
8.1 nC @ 4.5 V223 nC @ 10 V
Vgs (Max)
+16V, -12V±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 12.5 V17000 pF @ 40 V
Power Dissipation (Max)
2.7W (Ta)375W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-VSON-CLIP (3.3x3.3)PG-HSOF-8-1
Package / Case
8-PowerSFN8-PowerTDFN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
CSD1632x Series 8-SON
CSD16406Q3
MOSFET N-CH 25V 19A/60A 8VSON
Texas Instruments
4,339
In Stock
1 : ¥8.87000
Cut Tape (CT)
2,500 : ¥3.67691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
19A (Ta), 60A (Tc)
4.5V, 10V
5.3mOhm @ 20A, 10V
2.2V @ 250µA
8.1 nC @ 4.5 V
+16V, -12V
1100 pF @ 12.5 V
-
2.7W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
x-xSOF-8-1
IPT012N08N5ATMA1
MOSFET N-CH 80V 300A 8HSOF
Infineon Technologies
7,715
In Stock
1 : ¥51.72000
Cut Tape (CT)
2,000 : ¥27.49443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
300A (Tc)
6V, 10V
1.2mOhm @ 150A, 10V
3.8V @ 280µA
223 nC @ 10 V
±20V
17000 pF @ 40 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-HSOF-8-1
8-PowerSFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.