Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
819,267 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 30 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
47,925 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.3A (Ta), 3.6A (Tc) | 4.5V, 10V | 60mOhm @ 3.2A, 10V | 2.2V @ 250µA | 6.7 nC @ 10 V | ±20V | 235 pF @ 15 V | - | 1.1W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |