TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,730 In Stock | 1 : ¥15.84000 Cut Tape (CT) 3,000 : ¥7.13353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 51V | 56.7V | 82.4V | 60.7A | 5000W (5kW) | No | Telecom | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
93,810 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.16836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 3.5V | 18V | 25A (8/20µs) | 1000W (1kW) | Yes | Ethernet | 3.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-UDFN Exposed Pad | SLP3020N10 |