TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-XTREME-GUARD™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Breakdown (Min)
25.5V250V
Voltage - Clamping (Max) @ Ipp
40V42V
Current - Peak Pulse (10/1000µs)
2.6A (8/20µs)-
Applications
CANGeneral Purpose
Capacitance @ Frequency
5.2pF @ 1MHz-
Operating Temperature
-55°C ~ 175°C (TA)-
Package / Case
0402 (1005 Metric), ConcaveTO-236-3, SC-59, SOT-23-3
Supplier Device Package
0402TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Diode-0402
XGD10402KR
TVS DIODE 24VWM 40VC 0402
Littelfuse Inc.
38,552
In Stock
1 : ¥3.94000
Cut Tape (CT)
10,000 : ¥0.91566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Max)
250V
40V
-
-
No
General Purpose
-
-
-
-
Surface Mount
0402 (1005 Metric), Concave
0402
TO-236AB
PESD2CANFD24V-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
3,134
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
CAN
5.2pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.