TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,292 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.35938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.1V | 10V | 8A (8/20µs) | 80W | No | General Purpose | 17pF @ 1MHz | -55°C ~ 125°C | - | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
135,780 In Stock 6,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥2.58609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 6V (Max) | - | 12.3V (Typ) | 3A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-µDFN (2.5x1.0) | |||
130,724 In Stock 150,000 Factory | 1 : ¥6.57000 Cut Tape (CT) 10,000 : ¥2.19818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 7V (Max) | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | HDMI | 0.2pF @ 3GHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 3-XFDFN | 0402/3DFN (0.6x1) | |||
48,120 In Stock | 1 : ¥2.63000 Cut Tape (CT) 15,000 : ¥0.33690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V | 6V | 13V | 3.5A (8/20µs) | 26W | No | HDMI, USB | 0.2pF @ 2.5GHz | -55°C ~ 125°C | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-3 |