TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.onsemi
Series
-SMAJTrEOS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
1V (Max)5V (Max)60V
Voltage - Breakdown (Min)
1.4V6V66.7V
Voltage - Clamping (Max) @ Ipp
5V5.2V96.8V
Current - Peak Pulse (10/1000µs)
4.1A7A (8/20µs)8A
Power - Peak Pulse
400W-
Applications
General PurposeUSB
Capacitance @ Frequency
0.15pF @ 1MHz0.18pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0201 (0603 Metric)DO-214AC, SMA
Supplier Device Package
2-DFN (0.6x0.3)DO-214AC (SMA)DSN0603-2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-962
PESD5V0H1BSFYL
TVS DIODE 5VWM 5VC DSN0603-2
Nexperia USA Inc.
195,704
In Stock
1 : ¥2.71000
Cut Tape (CT)
9,000 : ¥0.44743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
5V
7A (8/20µs)
-
No
General Purpose
0.15pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
SMA6J6.0CA
SMAJ60A
TVS DIODE 60VWM 96.8VC DO214AC
Littelfuse Inc.
20,599
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V
66.7V
96.8V
4.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
2 DFN
ESDL2012MX4T5G
TVS DIODE 1VWM 5.2VC 2DFN
onsemi
53,647
In Stock
4,480,000
Factory
1 : ¥3.45000
Cut Tape (CT)
10,000 : ¥0.50813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
1V (Max)
1.4V
5.2V
8A
-
No
USB
0.18pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
2-DFN (0.6x0.3)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.