TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
289,833 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.91643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | 7V | 13V | 2A (8/20µs) | - | No | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SC-70-3 | |||
22,704 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 12V | 14.2V | - | - | 50W | No | General Purpose | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-666 |