TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Reverse Standoff (Typ)
3.3V (Max)24V (Max)
Voltage - Breakdown (Min)
5V25.4V
Voltage - Clamping (Max) @ Ipp
50V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)-
Power - Peak Pulse
150W-
Applications
-CAN
Capacitance @ Frequency
9.3pF @ 1MHz12.8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
SC-70, SOT-323SOD-923
Supplier Device Package
SOD-923SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323
PESD1CAN-UX
TVS DIODE 24VWM 50VC SOT323
Nexperia USA Inc.
476,958
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.64116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
50V
3A (8/20µs)
150W
No
CAN
9.3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
SOD-923_514AB
ESD9C3.3ST5G
TVS DIODE 3.3VWM SOD923
onsemi
119,249
In Stock
1 : ¥2.54000
Cut Tape (CT)
8,000 : ¥0.40285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
-
12.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.