TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.6V (Max)5.5V (Max)
Voltage - Breakdown (Min)
5.1V7.5V
Voltage - Clamping (Max) @ Ipp
8.4V (Typ)24V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)4.5A (8/20µs)
Power - Peak Pulse
20W67W
Applications
General PurposeHDMI, USB
Capacitance @ Frequency
0.2pF @ 1MHz-
Package / Case
3-XFDFN0402 (1006 Metric)
Supplier Device Package
2-X1SON (1x.60)3-X2SON (1x0.6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ESD122DMxR
ESD122DMXR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
36,249
In Stock
1 : ¥4.60000
Cut Tape (CT)
10,000 : ¥1.36124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
3.6V (Max)
5.1V
8.4V (Typ)
2.5A (8/20µs)
20W
No
HDMI, USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
3-XFDFN
3-X2SON (1x0.6)
X2SON
ESD401DPYR
TVS DIODE 5.5VWM 24VC 2X1SON
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥2.96000
Cut Tape (CT)
10,000 : ¥0.43781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V (Max)
7.5V
24V (Typ)
4.5A (8/20µs)
67W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.