TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,322 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V | 6V | 12.5V | 6.5A (8/20µs) | 150W | Yes | Ethernet | - | -55°C ~ 125°C (TA) | Surface Mount | 6-PowerUFDFN | 6-DFN (1.6x1.6) | ||
0 In Stock Check Lead Time | 1 : ¥2.13000 Cut Tape (CT) 5,000 : ¥0.39913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 7.5V | 12V | 8A | 96W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | Surface Mount | 0603 (1608 Metric) | 0603 |