TVS Diodes

Results: 5
Manufacturer
Littelfuse Inc.Nexperia USA Inc.onsemiVishay General Semiconductor - Diodes Division
Series
-eSMP®SMCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)24V (Max)24V (Min)48V300V
Voltage - Breakdown (Min)
5V25.4V26.2V53.3V335V
Voltage - Clamping (Max) @ Ipp
11.5V44V70V77.4V486V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)2.6A3A (8/20µs)3.1A8A (8/20µs)
Power - Peak Pulse
200W350W1500W (1.5kW)-
Applications
-CANGeneral Purpose
Capacitance @ Frequency
11pF @ 1MHz15pF @ 1MHz30pF @ 1MHz161pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 175°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AB, SMCDO-219ABSOD-923TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMCJ)DO-219AB (SMF)SOD-923SOT-23-3 (TO-236)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9B3.3ST5G
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
183,951
In Stock
1 : ¥1.97000
Cut Tape (CT)
8,000 : ¥0.30427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
TO-236AB
PESD1CAN,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
190,481
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
70V
3A (8/20µs)
200W
No
CAN
11pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
SZNUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
23,437
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SMCJ  Series DO-214AB Pkg
SMCJ300A
TVS DIODE 300VWM 486VC DO214AB
Littelfuse Inc.
16,757
In Stock
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥2.74449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
300V
335V
486V
3.1A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
26,428
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.62598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
48V
53.3V
77.4V
2.6A
200W
No
General Purpose
161pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.