SM05-7

DigiKey Part Number
SM05-7DITR-ND - Tape & Reel (TR)
SM05-7DICT-ND - Cut Tape (CT)
SM05-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM05-7
Description
TVS DIODE 5VWM 20.6VC SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20.6V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
20.6V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.17600¥21.76
100¥1.10090¥110.09
500¥0.89782¥448.91
1,000¥0.66614¥666.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.56046¥1,681.38
6,000¥0.53584¥3,215.04
9,000¥0.46343¥4,170.87
30,000¥0.45474¥13,642.20
75,000¥0.37653¥28,239.75
150,000¥0.37074¥55,611.00
Manufacturers Standard Package