ESD224DQAR

DigiKey Part Number
296-51107-2-ND - Tape & Reel (TR)
296-51107-1-ND - Cut Tape (CT)
296-51107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD224DQAR
Description
TVS DIODE 3.6VWM 14VC 10USON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
ESD224DQAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
7.9V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
17W
Power Line Protection
No
Applications
Ethernet, HDMI, USB
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.32500¥33.25
100¥1.99250¥199.25
500¥1.84490¥922.45
1,000¥1.25454¥1,254.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.15493¥3,464.79
6,000¥1.10697¥6,641.82
9,000¥0.99627¥8,966.43
30,000¥0.98151¥29,445.30
75,000¥0.92247¥69,185.25
Manufacturers Standard Package