SMA6J26A-TP

DigiKey Part Number
SMA6J26A-TPMSTR-ND - Tape & Reel (TR)
SMA6J26A-TPMSCT-ND - Cut Tape (CT)
SMA6J26A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J26A-TP
Description
TVS DIODE 26VWM 42.1VC DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.53700¥25.37
100¥1.52210¥152.21
500¥1.40962¥704.81
1,000¥0.95858¥958.58
2,000¥0.88243¥1,764.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.84577¥4,228.85
10,000¥0.76120¥7,612.00
25,000¥0.74992¥18,748.00
50,000¥0.70481¥35,240.50
Manufacturers Standard Package