TVS Diodes

Results: 4
Manufacturer
Bourns Inc.Littelfuse Inc.Semtech CorporationSTMicroelectronics
Series
DVISMAJSMAJ-QµClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V5V (Max)12V28V
Voltage - Breakdown (Min)
6V13.3V31.1V
Voltage - Clamping (Max) @ Ipp
12.5V17V19.9V45.4V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)8.8A16A (8/20µs)20.1A
Power - Peak Pulse
80W240W400W
Power Line Protection
NoYes
Applications
General PurposeTelecom
Capacitance @ Frequency
0.85pF @ 1MHz160pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AC, SMASC-79, SOD-523SOT-23-6
Supplier Device Package
DO-214AC (SMA)SOD-523SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-523 Pkg
UCLAMP0501H.TCT
TVS DIODE 5VWM 12.5VC SOD523
Semtech Corporation
158,469
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
240W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOT-23-6
DVIULC6-4SC6
TVS DIODE 5VWM 17VC SOT23-6
STMicroelectronics
36,707
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.58630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V
6V
17V
5A (8/20µs)
80W
Yes
General Purpose
0.85pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SMA6J6.0CA
SMAJ28CA
TVS DIODE 28VWM 45.4VC DO214AC
Littelfuse Inc.
115,366
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.50285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
8.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMAJ12CA-Q
TVS DIODE 12VWM 19.9VC SMA
Bourns Inc.
20,703
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.95772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
20.1A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.