TVS Diodes

Results: 5
Manufacturer
Bourns Inc.Littelfuse Inc.STMicroelectronics
Series
-SMCJSP05, SPA®SP3003, SPA®USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
123
Voltage - Reverse Standoff (Typ)
5.25V5.5V (Max)6V (Max)12V (Max), 7V (Max)15V
Voltage - Breakdown (Min)
6V13.3V, 7.5V16.7V-
Voltage - Clamping (Max) @ Ipp
8.5V15V17V24.4V26V, 14V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)5A (8/20µs)17A (8/20µs)61.5A-
Power - Peak Pulse
400W1500W (1.5kW)-
Power Line Protection
NoYes
Applications
General PurposeRS-485USB
Capacitance @ Frequency
75pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
5-TSSOP, SC-70-5, SOT-353DO-214AB, SMCSOT-23-6TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
DO-214AB (SMCJ)SC-70-5SOT-143-4SOT-23-3SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
108,610
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
53,826
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
SOT25
SP3003-02JTG
TVS DIODE 6VWM 15VC SC70-5
Littelfuse Inc.
27,242
In Stock
75,000
Factory
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥2.97649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
6V (Max)
-
15V
2.5A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
24,147
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMCJ  Series DO-214AB Pkg
SMCJ15A
TVS DIODE 15VWM 24.4VC DO214AB
Littelfuse Inc.
38,902
In Stock
30,000
Factory
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.56991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
61.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.