TVS Diodes

Results: 2
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V5V (Max)
Voltage - Breakdown (Min)
6.2V6.4V
Voltage - Clamping (Max) @ Ipp
9.2V12.3V
Current - Peak Pulse (10/1000µs)
8.7A (8/20µs)21.7A
Power - Peak Pulse
107W200W
Capacitance @ Frequency
65pF @ 1MHz-
Operating Temperature
-65°C ~ 175°C (TA)-55°C ~ 150°C (TJ)
Package / Case
SOD-123FSOD-923
Supplier Device Package
SOD-123FLSOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9X5.0ST5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
946,899
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.23383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
SOD 123FL
SMF5.0A-TP
TVS DIODE 5VWM 9.2VC SOD123FL
Micro Commercial Co
48,305
In Stock
1 : ¥2.79000
Cut Tape (CT)
2,500 : ¥0.60547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-65°C ~ 175°C (TA)
Surface Mount
SOD-123F
SOD-123FL
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.