TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedInfineon TechnologiesLittelfuse Inc.
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
125
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)12V58V
Voltage - Breakdown (Min)
6.2V6.5V13.3V64.4V-
Voltage - Clamping (Max) @ Ipp
9V12V (Typ)13V19.9V93.6V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)4.3A10A (8/20µs)20.1A40A
Power - Peak Pulse
400W500W-
Applications
EthernetEthernet, USB 3.1General PurposeHDMI, USB
Capacitance @ Frequency
0.45pF @ 1MHz0.8pF @ 1MHz210pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
6-UFDFN0402 (1006 Metric)DO-214AC, SMASC-74, SOT-457
Supplier Device Package
6-µDFN (1.6x1)DO-214AC (SMA)PG-SC74-6SMAX1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAJ58A-13-F
TVS DIODE 58VWM 93.6VC SMA
Diodes Incorporated
405,671
In Stock
1,325,000
Factory
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.66598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
SMA6J6.0CA
SMAJ12CA
TVS DIODE 12VWM 19.9VC DO214AC
Littelfuse Inc.
25,886
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SC-74, SOT-457
ESD5V5U5ULCE6327HTSA1
TVS DIODE 5.5VWM 12VC SC74-6
Infineon Technologies
7,575
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.61443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5.5V (Max)
-
12V (Typ)
3A (8/20µs)
-
No
Ethernet
0.45pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
PG-SC74-6
X1-DFN
D5V0S1U2LP-7B
TVS DIODE 5.5VWM 13VC DFN1006-2
Diodes Incorporated
85,080
In Stock
1 : ¥1.64000
Cut Tape (CT)
10,000 : ¥0.21551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
13V
40A
500W
No
HDMI, USB
210pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SP3401-02UTG
SP3401-02UTG
TVS DIODE 3.3VWM 9VC 6UDFN
Littelfuse Inc.
5,693
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.25532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
6.5V
9V
10A (8/20µs)
-
No
Ethernet, USB 3.1
0.8pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
6-UFDFN
6-µDFN (1.6x1)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.