TVS Diodes

Results: 2
Manufacturer
STMicroelectronicsVishay General Semiconductor - Diodes Division
Series
SMAJ, TRANSIL™TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V28V
Voltage - Breakdown (Min)
26.7V31.1V
Voltage - Clamping (Max) @ Ipp
39V59V
Current - Peak Pulse (10/1000µs)
15.4A39A (8/20µs)
Power - Peak Pulse
400W600W
Applications
General PurposeTelecom
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-214AC, SMADO-221AC, SMA Flat Leads
Supplier Device Package
DO-214AC (SMA)DO-221AC (SlimSMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC SMA
SMAJ28A-TR
TVS DIODE 28VWM 59VC SMA
STMicroelectronics
12,354
In Stock
1 : ¥4.19000
Cut Tape (CT)
5,000 : ¥1.08458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V
31.1V
59V
39A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
3,252
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,500 : ¥0.61573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
39V
15.4A
600W
No
Telecom
-
-55°C ~ 175°C (TJ)
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.