TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,648,772 In Stock | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.23383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | - | - | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
23,868 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.82952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 8V (Max) | 10V | 25V | 4A (8/20µs) | 100W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | SLP1006P2 | |||
18,540 In Stock 84,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 12V (Max) | 13.3V | 22.5V | 20A (8/20µs) | 500W | No | CAN | 110pF @ 1MHz (Max) | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |