TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V5V12V (Max)
Voltage - Breakdown (Min)
4V6.4V14.2V
Voltage - Clamping (Max) @ Ipp
9.2V19V (Typ)37V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)20A (8/20µs)43.5A
Power - Peak Pulse
200W350W400W
Capacitance @ Frequency
3pF @ 1MHz19pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMASC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)SOD-323TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD12VL2BT,215
TVS DIODE 12VWM 37VC TO236AB
Nexperia USA Inc.
20,069
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.83871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
14.2V
37V
5A (8/20µs)
200W
No
General Purpose
19pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOD-323
CDSOD323-T03
TVS DIODE 3.3VWM 19VC SOD323
Bourns Inc.
218,669
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4V
19V (Typ)
20A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
385,199
In Stock
1 : ¥2.38000
Cut Tape (CT)
1,800 : ¥0.58768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.