TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,995 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
8,398 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.16719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 13.6V | 15.2V | 22.5V | 27.1A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) |