CDSOD323-T03

DigiKey Part Number
CDSOD323-T03TR-ND - Tape & Reel (TR)
CDSOD323-T03CT-ND - Cut Tape (CT)
CDSOD323-T03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T03
Description
TVS DIODE 3.3VWM 19VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
19V (Typ)
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.31000¥43.10
100¥2.98500¥298.50
500¥2.49404¥1,247.02
1,000¥2.12265¥2,122.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.89049¥5,671.47
6,000¥1.79099¥10,745.94
9,000¥1.65832¥14,924.88
30,000¥1.64190¥49,257.00
Manufacturers Standard Package