TVS Diodes

Results: 2
Manufacturer
Infineon TechnologiesPanjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Voltage - Reverse Standoff (Typ)
5.5V5.5V (Max)
Voltage - Breakdown (Min)
5.5V6.8V
Voltage - Clamping (Max) @ Ipp
16V (Typ)18.5V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)16A
Power - Peak Pulse
27.5W-
Capacitance @ Frequency
0.3pF @ 1MHz0.6pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 150°C (TJ)
Package / Case
0201 (0603 Metric)0402 (1006 Metric)
Supplier Device Package
2-DFN (1x0.6)WLL-2-1
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
WLL-2-1
ESD130B1W0201E6327XTSA1
TVS DIODE 5.5VWM 18.5VC WLL-2-1
Infineon Technologies
30,149
In Stock
1 : ¥1.81000
Cut Tape (CT)
15,000 : ¥0.22977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V
5.5V
18.5V
2.5A (8/20µs)
27.5W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
WLL-2-1
27,573
In Stock
1 : ¥2.38000
Cut Tape (CT)
8,000 : ¥0.37397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Zener
1
5.5V (Max)
6.8V
16V (Typ)
16A
-
No
General Purpose
0.6pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.