TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.onsemi
Series
-5.0SMDJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)75V
Voltage - Breakdown (Min)
4.8V83.3V
Voltage - Clamping (Max) @ Ipp
7.8V121V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)41.4A
Power - Peak Pulse
5000W (5kW)-
Applications
General PurposeTelecom
Capacitance @ Frequency
0.5pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)
Package / Case
DO-214AB, SMCSOD-923
Supplier Device Package
DO-214AB (SMCJ)SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
5.0SMDJ75A
TVS DIODE 75VWM 121VC DO214AB
Littelfuse Inc.
16,525
In Stock
1 : ¥15.84000
Cut Tape (CT)
3,000 : ¥7.13353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
75V
83.3V
121V
41.4A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SOD-923_514AB
ESD9R3.3ST5G
TVS DIODE 3.3VWM 7.8VC SOD923
onsemi
347
In Stock
1 : ¥5.17000
Cut Tape (CT)
8,000 : ¥1.85373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
4.8V
7.8V
1A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOD-923
SOD-923
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.