TVS Diodes

Results: 2
Manufacturer
Semtech CorporationTexas Instruments
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V
Voltage - Clamping (Max) @ Ipp
15V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)
Power - Peak Pulse
60W150W
Applications
HDMIUSB
Capacitance @ Frequency
0.8pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFDFN10-UFDFN
Supplier Device Package
6-SON (1.45x1)SLP2510P8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
43,180
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN
6-SON (1.45x1)
10-DFN
RCLAMP0524PATCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
382,043
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
15V
5A (8/20µs)
150W
Yes
HDMI
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
10-UFDFN
SLP2510P8
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.