SMDB12C | |
---|---|
DigiKey Part Number | 1655-SMDB12CTR-ND - Tape & Reel (TR) 1655-SMDB12CCT-ND - Cut Tape (CT) 1655-SMDB12CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB12C |
Description | TVS DIODE 12VWM 19VC 8-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 94pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.78800 | ¥57.88 |
100 | ¥4.00560 | ¥400.56 |
500 | ¥3.34698 | ¥1,673.49 |
1,000 | ¥2.84847 | ¥2,848.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.53690 | ¥6,342.25 |
5,000 | ¥2.40337 | ¥12,016.85 |
12,500 | ¥2.22534 | ¥27,816.75 |
25,000 | ¥2.20331 | ¥55,082.75 |