TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)12V (Max)
Voltage - Breakdown (Min)
5.8V13V
Voltage - Clamping (Max) @ Ipp
12.5V19V
Current - Peak Pulse (10/1000µs)
4.8A (8/20µs)7.3A (8/20µs)
Power - Peak Pulse
45W-
Applications
-General Purpose
Capacitance @ Frequency
7.7pF @ 1MHz11pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)125°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-882
PESD12VL1BSLAZ
TVS DIODE 12VWM 19VC DFN1006-2
Nexperia USA Inc.
8,103
In Stock
1 : ¥1.56000
Cut Tape (CT)
10,000 : ¥0.21884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
13V
19V
7.3A (8/20µs)
-
No
General Purpose
7.7pF @ 1MHz
125°C (TJ)
-
-
Surface Mount
SOD-882
DFN1006-2
SOD-882
PESD5V0V1BL,315
TVS DIODE 5VWM 12.5VC DFN1006-2
Nexperia USA Inc.
51,114
In Stock
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.23863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
5.8V
12.5V
4.8A (8/20µs)
45W
No
-
11pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SOD-882
DFN1006-2
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.