2907918

DigiKey Part Number
277-18709-ND
Manufacturer
Manufacturer Product Number
2907918
Description
SPD TYPE 2/TYPE 3 150VAC MCOV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Type 2, Type 3
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
10 kA
Current - Short Circuit Rating (SCCR)
10 kA
Voltage - Protection Rating (VPR)
900 V
Voltage - Protection Level (VP) (2416)
950 V
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CB, cUR, cURus, cUL, cULus, EAC, UR, UL
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,359.54000¥1,359.54
10¥1,284.01300¥12,840.13
Manufacturers Standard Package