TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 36V | 40V | 58.1V | 6.9A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123F | SOD-123F | |||
8,004 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥3.23469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 3.3V (Max) | 4.5V | 13V (Typ) | 3A (8/20µs) | - | No | General Purpose | 0.18pF @ 1MHz | -55°C ~ 85°C (TA) | Surface Mount | 6-XFDFN | DFN1210-6 |