TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.STMicroelectronics
Series
-SMA6TY, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
15.3V16V
Voltage - Breakdown (Min)
17.1V17.8V
Voltage - Clamping (Max) @ Ipp
26V32.3V
Current - Peak Pulse (10/1000µs)
23.1A123A (8/20µs)
Operating Temperature
-55°C ~ 185°C (TA)-40°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMASOD-128
Supplier Device Package
DO-214AC (SMA)SOD-128/CFP5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC SMA
SMA6T18AY
TVS DIODE 15.3VWM 32.3VC SMA
STMicroelectronics
4,379
In Stock
1 : ¥5.83000
Cut Tape (CT)
5,000 : ¥2.11232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15.3V
17.1V
32.3V
123A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-128 Top
PTVS16VP1UTP,115
TVS DIODE 16VWM 26VC SOD128/CFP5
Nexperia USA Inc.
2,639
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.94413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V
17.8V
26V
23.1A
600W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.