TVS Diodes

Results: 2
Manufacturer
Micro Commercial CoTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5.5V (Max)12V (Max)
Voltage - Breakdown (Min)
6.5V13.5V
Voltage - Clamping (Max) @ Ipp
15V (Typ)18.4V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)3A (8/20µs)
Power - Peak Pulse
45W100W
Power Line Protection
NoYes
Applications
Ethernet, HDMIGeneral Purpose
Capacitance @ Frequency
15pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
SOD-923SOT-23-6
Supplier Device Package
SOD-923SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
TPD4E1U06DBVR
TVS DIODE 5.5VWM 15VC SOT23-6
Texas Instruments
63,364
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
6.5V
15V (Typ)
3A (8/20µs)
45W
Yes
Ethernet, HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
ESD5V0D9-TP
ESD12VD9-TP
TVS DIODE 12VWM 18.4VC SOD923
Micro Commercial Co
5,933
In Stock
1 : ¥2.79000
Cut Tape (CT)
8,000 : ¥0.47553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
13.5V
18.4V
1A (8/20µs)
100W
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.