TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197,897 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.84161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 43.5A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
187,308 In Stock | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥5.74666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 12V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
160,067 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.48539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V (Max) | 7.8V (Typ) | 9.2V | 5A (8/20µs) | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882 | |||
52,233 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.93178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 58V | 64.4V | 121V | 19A (8/20µs) | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
192 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.87939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 13.3V | 19.9V | 30.2A | 600W | No | - | 680pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
0 In Stock Check Lead Time | 1 : ¥3.94000 Cut Tape (CT) 750 : ¥1.25725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.5V | 7.33V | 11V | 54.5A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) |