TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
-8.0SMDJSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
12V25.6V36V
Voltage - Breakdown (Min)
13.3V28.5V40V
Voltage - Clamping (Max) @ Ipp
19.9V41.4V58.1V
Current - Peak Pulse (10/1000µs)
30.2A36.7A137.8A
Power - Peak Pulse
600W1500W (1.5kW)8000W (8kW)
Applications
General PurposeTelecom
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
DO-214AA (SMBJ)DO-214AB (SMC)DO-214AB (SMCJ)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ12CA
TVS DIODE 12VWM 19.9VC DO214AA
Littelfuse Inc.
98,423
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
30.2A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AB
1.5SMC30A
TVS DIODE 25.6VWM 41.4VC DO214AB
Bourns Inc.
23,027
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
25.6V
28.5V
41.4V
36.7A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
1.5SMC68A
8.0SMDJ36A
TVS DIODE 36VWM 58.1VC DO214AB
Littelfuse Inc.
5,453
In Stock
1 : ¥25.61000
Cut Tape (CT)
3,000 : ¥12.47685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
137.8A
8000W (8kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.