TVS Diodes

Results: 2
Manufacturer
Panjit International Inc.STMicroelectronics
Series
-ESDA, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
10V15V
Voltage - Breakdown (Min)
12V16.7V
Voltage - Clamping (Max) @ Ipp
20V24.4V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)61.5A
Power - Peak Pulse
50W1500W (1.5kW)
Capacitance @ Frequency
15pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AB, SMCSOD-882
Supplier Device Package
DO-214AB (SMC)SOD-882T
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-882
ESDALC12-1T2
TVS DIODE 10VWM 20VC SOD882
STMicroelectronics
11,184
In Stock
1 : ¥4.10000
Cut Tape (CT)
12,000 : ¥0.30170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
10V
12V
20V
2A (8/20µs)
50W
No
General Purpose
15pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
SOD-882T
642
In Stock
1 : ¥4.84000
Cut Tape (CT)
800 : ¥2.24418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
24.4V
61.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.